
Multifunction peripheral IC featuring an 8-bit M8C core architecture operating at up to 24MHz. This CMOS component offers 8KB of FLASH memory, 256B of RAM, and 26 programmable I/Os. Integrated peripherals include POR, PWM, WDT, and LVD, with support for I2C, SPI, and UART/USART interfaces. Packaged in a 5x5mm QFN with gold contact plating, it operates from 3V to 5.25V and is RoHS compliant.
Cypress CY8C23533-24LQXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.53mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C23xxx |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C23533-24LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
