
8-bit microcontroller with M8C core architecture, operating at up to 24MHz. Features 8KB FLASH memory, 256B RAM, and 26 programmable I/Os. Supports I2C, SPI, and UART/USART interfaces, with integrated peripherals including POR, PWM, WDT, and LVD. Housed in a 5x5mm QFN EP package for surface mounting, this RoHS compliant component operates from 3V to 5.5V and across a -40°C to 85°C temperature range.
Cypress CY8C23533-24LQXIT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.53mm |
| Interface | I2C, SPI, UART, USART |
| Length | 5mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C23xxx |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C23533-24LQXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.