Cypress CY8C24094-24BVXI technical specifications.
| Package/Case | VFBGA |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Package Quantity | 429 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24094-24BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
