
8-bit CMOS microcontroller featuring an M8C core, operating at up to 24MHz. This peripheral IC offers 16KB of FLASH memory and 1KB of RAM, with 56 programmable I/Os. Interfaces include I2C, SPI, USB, UART, and USART. Housed in a 68-pin QFN package (8x8mm, 0.85mm height), it operates from 3V to 5.25V and supports an extended temperature range of -40°C to 85°C. Includes POR, PWM, and WDT peripherals.
Sign in to ask questions about the Cypress CY8C24094-24LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C24094-24LTXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, USB, UART, USART, Serial |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24094-24LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
