
CMOS microcontroller featuring an 8-bit M8C core, operating at up to 24MHz. This peripheral IC offers 4KB FLASH memory, 256B RAM, and 6 programmable I/Os. Integrated peripherals include I2C, SPI, and UART interfaces, along with POR, PWM, and a watchdog timer. Packaged in a gold-plated DIP, it operates from 3V to 5.25V, with an access time of 24µs and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 24us |
| Package/Case | DIP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 3.68mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
