
Multifunction Peripheral IC, CMOS technology, featuring an 8-bit M8C core architecture operating at up to 24MHz. This SOIC-packaged device offers 6 analog-to-digital converter channels, 6 programmable I/Os, and 2 timers/counters. Integrated peripherals include POR, PWM, WDT, I2C, SPI, and UART/USART interfaces. With 4KB FLASH memory and 256B RAM, it operates from a 3V to 5.25V supply, suitable for industrial temperature ranges (-40°C to 85°C).
Cypress CY8C24123A-24SXI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.48mm |
| Interface | I2C, SPI, UART, USART |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Number of ADC Channels | 6 |
| Number of I/Os | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 97 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Watchdog Timer | Yes |
| Weight | 0.019048oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24123A-24SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
