The CY8C24193-24LQXI is a 32-pin quad-SPI microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad-SPI interface, 8192 words of flash memory, and 1024 bytes of RAM. The device operates at a nominal supply voltage of 1.8V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 5.5V. The microcontroller has a maximum supply current of 4mA and a maximum clock frequency of 25.2 MHz.
Sign in to ask questions about the Cypress CY8C24193-24LQXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C24193-24LQXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25.2 |
| Number of I/O Lines | 28 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C24193-24LQXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.