
This Cypress PSOC 1 microcontroller features a 4KB FLASH memory, 16 I/Os, and supports I2C, SPI, and UART interfaces. It has an internal oscillator and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detection. The device operates between -40°C and 85°C and is available in a DIP20 package. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Cypress CY8C24223-24PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C24223-24PI technical specifications.
| Access Time | 24us |
| Package/Case | DIP |
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | PSOC®1 CY8C24xxx |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY8C24223-24PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
