
The CY8C24223-24PVIT is a PSOC1 microcontroller with 4KB of FLASH memory and 256B of RAM. It features a 16-bit M8C core with an internal oscillator and supports I2C, SPI, UART, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and is available in a 0.210 inch SSOP-20 package. It includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Cypress CY8C24223-24PVIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C24223-24PVIT technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | PSOC®1 CY8C24xxx |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY8C24223-24PVIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
