
Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating up to 12MHz, expandable to 24.96MHz. Offers 4KB FLASH memory, 0.25KB RAM, and 16 programmable I/O pins. Supports I2C, SPI, and UART/USART interfaces, with integrated POR, PWM, and WDT peripherals. Housed in a 20-pin SSOP package with Tin, Gold, Matte contact plating, operating from 4.75V to 5.25V supply voltage. Suitable for applications requiring robust control and communication capabilities within a -40°C to 125°C temperature range.
Cypress CY8C24223A-12PVXE technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 24.96MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24223A-12PVXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
