Cypress CY8C24223A-24PVXA technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.25KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24223A-24PVXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
