
CMOS microcontroller featuring an 8-bit M8C core, operating at 24MHz with 4KB FLASH memory and 256B RAM. This peripheral IC supports I2C, SPI, and UART/USART interfaces, offering 16 I/Os and an internal oscillator. Packaged in a 20-pin SSOP with tin, gold, or matte contact plating, it operates from 3V to 5.25V and is RoHS compliant. Designed for a temperature range of -40°C to 85°C, it includes POR, PWM, and WDT peripherals.
Cypress CY8C24223A-24PVXIT technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24223A-24PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
