The CY8C24293-24LQXI is a 32-pin quad-SPI microcontroller with a supply voltage range of 1.71 to 5.5V and a maximum supply current of 4mA. It operates at a maximum clock frequency of 25.2MHz and has 16384 words of ROM and 2048 bytes of RAM. The device is packaged in a HVQCCN package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Cypress CY8C24293-24LQXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25.2 |
| Number of I/O Lines | 28 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C24293-24LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.