
The CY8C24423-24PI is a 24-bit microcontroller from Cypress with a 4KB FLASH memory and 256B RAM. It features internal oscillators and supports I2C, SPI, and UART interfaces. The device is packaged in a DIP-28 package and is rated for operation between -40°C and 85°C. It includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The device is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Cypress CY8C24423-24PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C24423-24PI technical specifications.
| Access Time | 24us |
| Package/Case | DIP |
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | PSOC®1 CY8C24xxx |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY8C24423-24PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
