
The CY8C24423-24SI is a 24-bit microcontroller with 4KB of FLASH memory and 256B of RAM. It features internal oscillators and supports I2C, SPI, UART, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and is available in a SOIC-28 package. The microcontroller includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Cypress CY8C24423-24SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C24423-24SI technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY8C24423-24SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
