The CY8C24423-SI is a 28-pin industrial microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 3 to 5.25 volts and a maximum supply current of 8 milliamps. The device is packaged in a 0.300 inch SOIC-28 package and features 4096 words of ROM and 256 bytes of RAM. It operates at a clock frequency of up to 24 MHz and has 24 I/O lines.
Cypress CY8C24423-SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.505 |
| Length | 17.905 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C24423-SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.