
CMOS Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating at 12MHz. This device offers 4KB of FLASH memory and 256B of RAM, with 24 I/Os. Integrated peripherals include POR, PWM, and WDT. Communication interfaces supported are I2C, SPI, and UART/USART. Packaged in a 28-pin SSOP with tin, gold, and matte contact plating, it operates from 4.75V to 5.25V and is RoHS compliant.
Cypress CY8C24423A-12PVXET technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 24 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24423A-12PVXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
