
CMOS microcontroller with an 8-bit data bus and M8C core architecture, operating at up to 24MHz. Features 4KB FLASH memory, 256B RAM, and 24 programmable I/Os. Supports I2C, SPI, and UART/USART interfaces, with 8 timers/counters and integrated POR, PWM, and WDT peripherals. Packaged in a 5x5mm QFN EP, this surface-mount component operates from 2.4V to 5.25V and is RoHS compliant.
Cypress CY8C24423A-24LFXI technical specifications.
| Access Time | 24us |
| Package/Case | QFN EP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.93mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24423A-24LFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
