
8-bit CMOS microcontroller featuring an M8C core, operating at up to 24MHz. This peripheral IC offers 24 programmable I/Os, 4KB FLASH memory, and 256B RAM. Integrated interfaces include I2C, SPI, and UART/USART, supported by an internal oscillator and two timers/counters. Packaged in a 5mm x 5mm x 0.88mm QFN, it operates from 3V to 5.25V and is RoHS compliant.
Cypress CY8C24423A-24LTXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24423A-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
