
Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating at up to 24MHz. This CMOS component offers 24 programmable I/Os and supports I2C, SPI, and UART/USART interfaces. It includes 4KB of FLASH memory, 256B of RAM, and integrated peripherals such as POR, PWM, and a watchdog timer. Packaged in a 5mm x 5mm QFN EP with gold contact plating, it operates from a 3V to 5.25V supply and is RoHS compliant.
Cypress CY8C24423A-24LTXIT technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24423A-24LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
