
Multifunction Peripheral IC, 8-bit CMOS microcontroller featuring an M8C core architecture operating at up to 24MHz. This SSOP-28 packaged component offers 24 programmable I/Os, 4KB FLASH memory, and 256B RAM. Integrated peripherals include POR, PWM, and WDT, with support for I2C, SPI, and UART/USART interfaces. Operating voltage ranges from 3V to 5.25V, with a temperature range of -40°C to 85°C.
Cypress CY8C24423A-24PVXAT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24423A-24PVXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
