
The CY8C24423A4-24PVXI is a 24-bit microcontroller from Cypress with a core architecture of M8C. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount SSOP-28 package and is available in a rail/Tube packaging option. It supports I2C, SPI, UART, and USART interfaces and has 24 I/Os. Additionally, it includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer.
Cypress CY8C24423A4-24PVXI technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | PSOC®1 CY8C24xxx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24423A4-24PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
