
8-bit microcontroller featuring an M8C core, 8KB FLASH memory, and 256B RAM. Operates at up to 24MHz with an internal oscillator, supporting I2C, SPI, IrDA, UART, and USART interfaces. This surface-mount SSOP-28 package component offers 26 I/Os, 2 timers/counters, and integrated peripherals including POR, PWM, WDT, and LVD. Designed for a 3V to 5.25V supply range, it functions between -40°C and 85°C.
Cypress CY8C24533-24PVXI technical specifications.
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 10.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1645 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24533-24PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
