
CMOS Multifunction Peripheral IC featuring an 8-bit M8C core architecture, operating at up to 24MHz. This device offers 16KB of FLASH memory and 1KB of RAM, with 50 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, and USART interfaces, alongside 4 PWM channels and 8 timers/counters. Packaged in a lead-free 8x8mm QFN (MO-220) for surface mounting, it operates from 3V to 5.25V, with a temperature range of -40°C to 85°C.
Cypress CY8C24794-24LFXI technical specifications.
| Access Time | 24us |
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 24MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24794-24LFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
