
8-bit CMOS microcontroller featuring an M8C core, 16KB FLASH memory, and 1024B RAM. This surface mount peripheral IC offers 50 I/Os and supports I2C, SPI, USB, UART, and USART interfaces. Operating from 3V to 5.25V, it includes internal oscillator, POR, PWM, and WDT peripherals. Packaged in a lead-free, 8x8mm QFN (MO-220) with a height of 0.95mm, it operates between -40°C and 85°C.
Cypress CY8C24794-24LFXIT technical specifications.
| Access Time | 24us |
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24794-24LFXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
