
Multifunction peripheral IC featuring an 8-bit M8C core architecture operating up to 24MHz. This CMOS component offers 16KB of FLASH memory, 1KB of RAM, and 50 programmable I/Os supporting I2C, SPI, USB, UART, and USART interfaces. It includes integrated peripherals such as POR, PWM, and a watchdog timer, with an internal oscillator. The device operates within a 3V to 5.25V supply range, from -40°C to 85°C, and is packaged in a lead-free, QFN EP package with gold contact plating.
Cypress CY8C24794-24LQXI technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of GPIO | 50 |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24794-24LQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
