
CMOS microcontroller featuring an 8-bit M8C core, operating at up to 24MHz. This peripheral IC offers 16KB of FLASH memory and 1KB of RAM, with 50 programmable I/Os. Integrated peripherals include POR, PWM (4 channels), WDT, LVD, and I2C, alongside I2C, SPI, USB, and UART/USART interfaces. Packaged in a 56-pin QFN (8.1mm x 8.1mm x 0.95mm) with gold contact plating, it operates from 3V to 5.25V and is RoHS compliant.
Cypress CY8C24794-24LTXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of GPIO | 50 |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24794-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
