
MCU PSOC 16K FLASH 24MHZ 56-QFN
Cypress CY8C24894-24LFXAT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USB, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of GPIO | 49 |
| Number of I/Os | 49 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| RoHS | Compliant |
No datasheet is available for this part.
