
Multifunction Peripheral IC featuring an 8-bit M8C core architecture, operating at up to 24MHz. This CMOS device offers 16KB of FLASH memory and 1KB of RAM, with 49 programmable I/Os. Integrated peripherals include POR, PWM (4 channels), and WDT, alongside I2C, SPI, USB, UART, and USART interfaces. Designed for surface mount applications in a 56-pin QFN package, it operates from 3V to 5.25V and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY8C24894-24LFXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C24894-24LFXI technical specifications.
| Access Time | 24us |
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 24MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24894-24LFXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
