
Multifunction Peripheral IC featuring an 8-bit M8C core architecture and 16KB FLASH memory. This CMOS device offers 1024 bytes of RAM, supports I2C, SPI, USB, UART, and USART interfaces, and includes POR, PWM, and WDT peripherals. Operating from a 3V to 5.25V supply, it boasts 49 I/Os and an internal oscillator. Packaged in a lead-free, 8 x 8 mm QFN (MO-220) for surface mounting, it operates between -40°C and 85°C.
Sign in to ask questions about the Cypress CY8C24894-24LFXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C24894-24LFXIT technical specifications.
| Access Time | 24us |
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24894-24LFXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
