
CMOS microcontroller with an 8-bit M8C core, operating at 24MHz with a maximum frequency of 49.92MHz. Features 16KB FLASH memory, 1KB RAM, and 49 programmable I/Os supporting I2C, SPI, USB, UART, and USART interfaces. Includes 4 PWM channels, 4 timers/counters, POR, WDT, LVD, and internal oscillator. Packaged in a lead-free, 8.1mm x 8.1mm x 0.95mm QFN with gold contact plating, suitable for operation between -40°C and 85°C.
Cypress CY8C24894-24LTXI technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 49.92MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of GPIO | 49 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24894-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
