
CMOS microcontroller featuring an 8-bit M8C core, operating at up to 24MHz. This peripheral IC offers 16KB of FLASH memory, 1KB of RAM, and 49 programmable GPIO pins. Integrated interfaces include I2C, SPI, USB, UART, and USART, with on-chip peripherals such as POR, PWM, and WDT. Packaged in a 56-pin QFN EP with gold contact plating, it operates from 3V to 5.25V supply voltage and is RoHS compliant.
Sign in to ask questions about the Cypress CY8C24894-24LTXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C24894-24LTXIT technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of GPIO | 49 |
| Number of I/Os | 50 |
| Number of Programmable I/O | 49 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24894-24LTXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
