
CMOS Multifunction Peripheral IC featuring an 8-bit M8C core architecture. Offers 16KB FLASH memory and 1024B RAM, supporting I2C, SPI, USB, UART, and USART interfaces. Operates from a 3V to 5.25V supply voltage with an internal oscillator. Packaged in a 6mm x 6mm VFBGA with 56 I/Os, this surface-mount component is lead-free and RoHS compliant.
Cypress CY8C24994-24BVXI technical specifications.
| Access Time | 24us |
| Package/Case | VFBGA |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.66mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 429 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C24994-24BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
