
8-bit Microcontroller, CMOS technology, featuring an M8C core architecture and 16KB FLASH memory. This programmable system-on-chip offers 1024B RAM, 56 I/Os, and supports I2C, SPI, USB, UART, and USART interfaces. Operating from 3V to 5.25V with a 5V nominal supply, it includes POR, PWM, and WDT peripherals. Packaged in a VFBGA, surface mount design with dimensions of 6mm x 6mm x 0.66mm, it operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Cypress CY8C24994-24BVXIT technical specifications.
| Access Time | 24us |
| Package/Case | VFBGA |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Height | 0.66mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1024B |
| Series | PSOC®1 CY8C24xxx |
| Technology | CMOS |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.