
8-bit microcontroller (MCU) featuring an M8C core, 16KB Flash program memory, and 1KB RAM. Operates at a maximum clock rate of 24 MHz with 56 programmable I/Os. Supports I2C, SPI, UART, and USB interfaces. Housed in a 68-pin QFN EP package (8x8x0.88mm) for surface mounting, with an operating temperature range of -40°C to 85°C. Includes 48 ADC channels and 2 DAC channels with 9-bit resolution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C24994-24LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C24994-24LTXI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VLLE-1 |
| Family Name | CY8Cxxx |
| Data Bus Width | 8bit |
| Maximum Clock Rate | 24MHz |
| Maximum CPU Frequency | 24MHz |
| Device Core | M8C |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 56 |
| Core Architecture | M8C |
| Programmability | Yes |
| Interface Type | I2C/SPI/UART/USB |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 48 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 9bit |
| Number of DACs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY8C24994-24LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.