
The CY8C25122-24PI is a microcontroller with a 4KB FLASH memory, 6 I/Os, and a SPI and UART interface. It operates from 3V to 5.25V and has a maximum operating temperature of 85°C. The device is packaged in a DIP-8 package and is suitable for through-hole mounting. It features an internal oscillator and a range of peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer.
Cypress CY8C25122-24PI technical specifications.
| Access Time | 24us |
| Package/Case | DIP |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | PSOC®1 CY8C25xxx |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY8C25122-24PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
