
The CY8C25122-24PXI is an 8-bit microcontroller from Cypress, featuring 4KB of FLASH memory. It supports SPI, UART, and USART interfaces, and operates within a temperature range of -40°C to 85°C. The device is powered by a voltage between 3V and 5.25V, and is packaged in a lead-free DIP-8 package. This microcontroller is RoHS compliant and includes a core architecture of M8C with an internal oscillator. It also features a range of peripherals, including a power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. The CY8C25122-24PXI has an access time of 24us and is available in a through-hole mount configuration.
Sign in to ask questions about the Cypress CY8C25122-24PXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C25122-24PXI technical specifications.
| Access Time | 24us |
| Package/Case | DIP |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C25xxx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C25122-24PXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
