
The CY8C26233-24PVIT is an 8KB SPI/UART IC with 16 I/Os, operating at a maximum supply voltage of 5.25V and a minimum supply voltage of 3V. It features an internal oscillator and supports SPI, UART, and USART interfaces. This IC is available in a surface mount SSOP package and is rated for operation between -40°C and 85°C. It has a memory size of 8KB and 256B of RAM, and includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The IC is not radiation hardened and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C26233-24PVIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C26233-24PVIT technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | PSOC®1 CY8C26xxx |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY8C26233-24PVIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
