
Multifunction Peripheral, CMOS, PDSO20, 0.210 INCH, LEAD FREE, SSOP-20
Cypress CY8C26233-24PVXIT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
