
The CY8C26233-24SIT is an 8KB FLASH microcontroller with SPI, UART, and USART interfaces. It features 16 I/Os and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is suitable for surface mount applications. The CY8C26233-24SIT is part of the PSOC 1 CY8C26xxx series and is based on a CMOS technology.
Sign in to ask questions about the Cypress CY8C26233-24SIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C26233-24SIT technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | PSOC®1 CY8C26xxx |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY8C26233-24SIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
