
The CY8C26233-24SXIT is a surface mount microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 20-pin SOIC package and is RoHS compliant. The device operates on a supply voltage between 3V and 5.25V and is suitable for use in a variety of applications.
Cypress CY8C26233-24SXIT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
