
The CY8C26443-24PVXIT is a CMOS microcontroller available in a 0.210 INCH, LEAD FREE, SSOP-28 package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.25V. This device is RoHS compliant and suitable for surface mount applications. It is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Cypress CY8C26443-24PVXIT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
