
CMOS microcontroller featuring an 8-bit M8C core, operating at up to 24MHz. This peripheral IC offers 16KB of FLASH memory and 256 bytes of RAM, supporting I2C, SPI, UART, USART, and GPIO interfaces. It includes 16 programmable I/O pins, two timers/counters, and integrated peripherals like POR, PWM, and WDT. Packaged in a 20-pin SSOP with tin, gold, or matte contact plating, it operates from 3V to 5.25V supply voltage across a -40°C to 85°C temperature range.
Cypress CY8C27243-24PVXI technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART, GPIO |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C27xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27243-24PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
