Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C27243-24SIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C27243-24SIT technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | PSOC®1 CY8C26xxx |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY8C27243-24SIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.