The CY8C27443-24SIT is a PSOC 1 CY8C26xxx series microcontroller with 16KB of FLASH memory and 24 I/Os. It features SPI, UART, and USART interfaces and an internal oscillator. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC-28 package. The CY8C27443-24SIT is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C27443-24SIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | M8C |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | PSOC®1 CY8C26xxx |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY8C27443-24SIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.