
8-bit CMOS microcontroller featuring an M8C core, operating at up to 24MHz. This peripheral IC offers 16KB of FLASH memory and 256B of RAM, with 24 programmable I/O pins supporting I2C, SPI, UART, and USART interfaces. Includes 2 timers/counters, POR, PWM, and a watchdog timer. Packaged in a 28-pin SOIC (SOIC-28) with Tin, Gold, Matte contact plating, this lead-free component operates from 3V to 5.25V and is RoHS compliant.
Cypress CY8C27443-24SXI technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 2.67mm |
| Interface | I2C, SPI, UART, USART, GPIO |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C27xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27443-24SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
