
8-bit CMOS microcontroller featuring an M8C core, operating at 24MHz with 16KB FLASH memory and 256B RAM. Offers I2C, SPI, and UART/USART interfaces, with 24 I/Os and an internal oscillator. Packaged in a 28-pin SOIC (PDSO28) for surface mounting, this RoHS compliant component operates from 3V to 5.25V with a maximum temperature of 85°C. Includes integrated peripherals such as POR, PWM, and WDT.
Cypress CY8C27443-24SXIT technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C27xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27443-24SXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
