
Multifunction Peripheral IC, CMOS technology, featuring an 8-bit data bus and M8C core architecture. Operates at up to 24MHz with 16KB FLASH memory and 256B RAM. Offers I2C, SPI, UART, USART, and GPIO interfaces, with 44 programmable I/Os and 2 timers/counters. Packaged in a 48-pin SSOP (R-PDSO-G48) with Tin, Gold, Matte contact plating, suitable for surface mounting. Industrial temperature grade (-40°C to 85°C) and lead-free compliant.
Sign in to ask questions about the Cypress CY8C27643-24PVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C27643-24PVXI technical specifications.
| Access Time | 24us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 2.8mm |
| Interface | I2C, SPI, UART, USART, GPIO |
| JESD-30 Code | R-PDSO-G48 |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 30 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C27xxx |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C27643-24PVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
