
8-bit CMOS microcontroller with M8C core architecture, operating at up to 24MHz with a maximum frequency of 49.2MHz. Features 16KB FLASH memory, 1KB RAM, and 24 programmable I/Os. Supports I2C, SPI, IrDA, UART, and USART interfaces. Packaged in a 28-pin SSOP with gold contact plating, this RoHS compliant component operates from 3V to 5.25V and across a temperature range of -40°C to 85°C. Includes integrated peripherals like POR, PWM, WDT, and LVD.
Sign in to ask questions about the Cypress CY8C28403-24PVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C28403-24PVXI technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.65mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 49.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C28xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C28403-24PVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
