
CMOS Multifunction Peripheral IC featuring an 8-bit M8C core architecture operating up to 24MHz. This SSOP-28 packaged component offers 24 programmable I/Os, 16KB FLASH memory, and 1KB RAM. Integrated interfaces include I2C, SPI, IrDA, UART, and USART, supported by 12 timers/counters and an internal oscillator. Operating voltage ranges from 3V to 5.25V, with a temperature range of -40°C to 85°C. The device is lead-free, RoHS compliant, and includes peripherals such as POR, PWM, WDT, and LVD.
Cypress CY8C28413-24PVXI technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.65mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 12 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PSOC®1 CY8C28xxx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C28413-24PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
